Vishay Bridge Rectifier, 1A, 200V, 4-Pin

Subtotal (1 tape of 25 units)*

£14.00

(exc. VAT)

£16.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tape*
25 +£0.56£14.00

*price indicative

Packaging Options:
RS Stock No.:
814-8775
Mfr. Part No.:
DF02SA-E3/77
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Average Forward Current

1A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Surface Mount

Package Type

DFS

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

30A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

8.51mm

Dimensions

8.51 x 6.5 x 3.3mm

Width

6.5mm

Height

3.3mm

COO (Country of Origin):
CN