Vishay Bridge Rectifier, 800 V 300 A, 4-Pin Single
- RS Stock No.:
- 814-2705
- Mfr. Part No.:
- BU2508-E3/45
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-2705
- Mfr. Part No.:
- BU2508-E3/45
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | Through Hole | |
| Package Type | BU | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Peak Forward Voltage Vf | 1.05V | |
| Height | 18.8mm | |
| Peak Reverse Current Ir | 350μA | |
| Length | 22.3mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type Through Hole | ||
Package Type BU | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Peak Forward Voltage Vf 1.05V | ||
Height 18.8mm | ||
Peak Reverse Current Ir 350μA | ||
Length 22.3mm | ||
- COO (Country of Origin):
- CN
SIL PCB Mounting, BU Series, Vishay Semiconductor
BU series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor. These general purpose AC/DC full wave bridge-rectifiers are suitable for linear and switching power supplies in home electrical appliance and white-goods applications. The rectifiers feature an enhanced isoCink+™ high-current density single in-line package with superior thermal conductivity.
Enhanced isoCink+™ SIL package
Tested to UL standard for the safety of electrically isolated semiconductor devices. UL 1557.
Enhanced high-current density single in-line package
Superior thermal conductivity
Soldering pins for Printed Circuit Board (PCB) through hole mounting
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
