Vishay Bridge Rectifier, 20A, 800V, 4-Pin
- RS Stock No.:
- 814-2701
- Mfr. Part No.:
- BU2008-E3/51
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 814-2701
- Mfr. Part No.:
- BU2008-E3/51
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Bridge Type | Single Phase | |
| Peak Average Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 800V | |
| Mounting Type | Through Hole | |
| Package Type | BU | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 240A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1.05V | |
| Peak Reverse Current | 350µA | |
| Length | 22.3mm | |
| Dimensions | 22.3 x 4.1 x 18.8mm | |
| Height | 18.8mm | |
| Width | 4.1mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Bridge Type Single Phase | ||
Peak Average Forward Current 20A | ||
Peak Reverse Repetitive Voltage 800V | ||
Mounting Type Through Hole | ||
Package Type BU | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 240A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.05V | ||
Peak Reverse Current 350µA | ||
Length 22.3mm | ||
Dimensions 22.3 x 4.1 x 18.8mm | ||
Height 18.8mm | ||
Width 4.1mm | ||
- COO (Country of Origin):
- CN
