Vishay Bridge Rectifier, 50 V 200 A, 4-Pin Single

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
813-0736
Mfr. Part No.:
KBL005-E4/51
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

50V

Mount Type

Through Hole

Package Type

KBL

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Minimum Operating Temperature

-50°C

Peak Forward Voltage Vf

1.1V

Peak Reverse Current Ir

1mA

Length

19.5mm

Height

16.3mm

Width

6.5mm

COO (Country of Origin):
CN

SIL PCB Mounting, KBL Series, Vishay Semiconductor


KBL series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor

Soldering pins for Printed Circuit Board (PCB) through hole mounting

High surge current capability

High case dielectric strength of 1500Vrms

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.