Vishay Bridge Rectifier, 800 V 200 A, 4-Pin Single
- RS Stock No.:
- 813-0730
- Mfr. Part No.:
- KBL08-E4/51
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£18.15
(exc. VAT)
£21.80
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 65 unit(s) shipping from 01 June 2026
- Final 10 unit(s) shipping from 08 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £3.63 | £18.15 |
| 50 - 120 | £3.302 | £16.51 |
| 125 - 245 | £3.158 | £15.79 |
| 250 - 495 | £3.016 | £15.08 |
| 500 + | £2.918 | £14.59 |
*price indicative
- RS Stock No.:
- 813-0730
- Mfr. Part No.:
- KBL08-E4/51
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | KBL | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 4A | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Peak Forward Voltage Vf | 1.1V | |
| Length | 19.5mm | |
| Series | KBL | |
| Standards/Approvals | No | |
| Height | 16.3mm | |
| Peak Reverse Current Ir | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type KBL | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 4A | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Peak Forward Voltage Vf 1.1V | ||
Length 19.5mm | ||
Series KBL | ||
Standards/Approvals No | ||
Height 16.3mm | ||
Peak Reverse Current Ir 1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
SIL PCB Mounting, KBL Series, Vishay Semiconductor
KBL series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor
Soldering pins for Printed Circuit Board (PCB) through hole mounting
High surge current capability
High case dielectric strength of 1500Vrms
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
