Vishay Bridge Rectifier, 400 V 175 A, 4-Pin Single
- RS Stock No.:
- 812-2338
- Mfr. Part No.:
- GBU6G-E3/45
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£10.70
(exc. VAT)
£12.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 135 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £2.14 | £10.70 |
| 50 - 120 | £1.926 | £9.63 |
| 125 - 245 | £1.822 | £9.11 |
| 250 - 495 | £1.714 | £8.57 |
| 500 + | £1.538 | £7.69 |
*price indicative
- RS Stock No.:
- 812-2338
- Mfr. Part No.:
- GBU6G-E3/45
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | GBU | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 175A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 6A | |
| Peak Forward Voltage Vf | 1V | |
| Height | 18.8mm | |
| Peak Reverse Current Ir | 500μA | |
| Series | GBU6 | |
| Standards/Approvals | No | |
| Length | 22.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type GBU | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 175A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 6A | ||
Peak Forward Voltage Vf 1V | ||
Height 18.8mm | ||
Peak Reverse Current Ir 500μA | ||
Series GBU6 | ||
Standards/Approvals No | ||
Length 22.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
SIL PCB Mounting, GBU Series, Vishay Semiconductor
GBU series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor
Glass passivated junction
High surge current capability
High case dielectric strength of 1500Vrms
Soldering pins for Printed Circuit Board (PCB) through-hole mounting
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL file E54214
