Vishay Bridge Rectifier, 6A, 100V, 4-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-2319
Mfr. Part No.:
GBPC601-E4/51
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Average Forward Current

6A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

100V

Mounting Type

Through Hole

Package Type

GBPC

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

175A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

500µA

Length

16mm

Dimensions

16 x 16 x 5.08mm

Width

16mm

Height

5.08mm

COO (Country of Origin):
CN