Vishay Bridge Rectifier, 1000 V 300 A, 4-Pin Single

Subtotal (1 pack of 2 units)*

£10.02

(exc. VAT)

£12.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£5.01£10.02

*price indicative

Packaging Options:
RS Stock No.:
812-2296
Mfr. Part No.:
GBPC2510W-E4/51
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1000V

Mount Type

Through Hole

Number of Phases

1

Package Type

GBPC

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

300A

Minimum Operating Temperature

-55°C

Forward Current If

25A

Peak Forward Voltage Vf

1.1V

Peak Reverse Current Ir

500μA

Standards/Approvals

No

Length

28.8mm

Series

GBPC25

Height

7.87mm

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifiers with Wire Leads, GBPC-W Series, Vishay Semiconductor


Glass Passivated Single-Phase Bridge Rectifier

Typical IR less than 0.5μA

High surge current capability

High case dielectric strength 1500Vrms

Wire Lead structure for Printed Circuit Board (PCB) through hole mounting

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy