Vishay Bridge Rectifier, 100 V 400 A, 4-Pin Single
- RS Stock No.:
- 812-2290P
- Mfr. Part No.:
- GBPC3501-E4/51
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 20 units (supplied in a box)*
£78.00
(exc. VAT)
£93.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 196 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 20 - 48 | £3.90 |
| 50 - 98 | £3.685 |
| 100 - 198 | £3.47 |
| 200 + | £3.205 |
*price indicative
- RS Stock No.:
- 812-2290P
- Mfr. Part No.:
- GBPC3501-E4/51
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Mount Type | Screw | |
| Number of Phases | 1 | |
| Package Type | GBPC | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Forward Current If | 35A | |
| Peak Forward Voltage Vf | 1.1V | |
| Height | 7.87mm | |
| Series | GBPC35 | |
| Length | 28.8mm | |
| Standards/Approvals | No | |
| Peak Reverse Current Ir | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Mount Type Screw | ||
Number of Phases 1 | ||
Package Type GBPC | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Forward Current If 35A | ||
Peak Forward Voltage Vf 1.1V | ||
Height 7.87mm | ||
Series GBPC35 | ||
Length 28.8mm | ||
Standards/Approvals No | ||
Peak Reverse Current Ir 500μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifiers with Push-on Terminals, GBPC Series, Vishay Semiconductor
Glass Passivated Single-Phase Bridge Rectifier
Typical IR less than 0.5μA
High surge current capability
High case dielectric strength 1500Vrms
Fast-on Terminals
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL, E54214
