Vishay Bridge Rectifier, 15A, 100V, 4-Pin
- RS Stock No.:
- 812-2268
- Mfr. Part No.:
- GBPC1501W-E4/51
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 812-2268
- Mfr. Part No.:
- GBPC1501W-E4/51
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Bridge Type | Single Phase | |
| Peak Average Forward Current | 15A | |
| Peak Reverse Repetitive Voltage | 100V | |
| Mounting Type | Through Hole | |
| Package Type | GBPC-W | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 300A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1.1V | |
| Peak Reverse Current | 500µA | |
| Length | 28.8mm | |
| Dimensions | 28.8 x 28.8 x 7.87mm | |
| Height | 7.87mm | |
| Width | 28.8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Bridge Type Single Phase | ||
Peak Average Forward Current 15A | ||
Peak Reverse Repetitive Voltage 100V | ||
Mounting Type Through Hole | ||
Package Type GBPC-W | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 300A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.1V | ||
Peak Reverse Current 500µA | ||
Length 28.8mm | ||
Dimensions 28.8 x 28.8 x 7.87mm | ||
Height 7.87mm | ||
Width 28.8mm | ||
- COO (Country of Origin):
- CN
