Vishay Bridge Rectifier, 200 V 50 A, 4-Pin Single
- RS Stock No.:
- 812-2044
- Mfr. Part No.:
- EDF1DS-E3/77
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£6.35
(exc. VAT)
£7.60
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,175 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.27 | £6.35 |
*price indicative
- RS Stock No.:
- 812-2044
- Mfr. Part No.:
- EDF1DS-E3/77
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | DFS | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 1A | |
| Peak Forward Voltage Vf | 1.05V | |
| Series | EDF | |
| Standards/Approvals | No | |
| Length | 8.51mm | |
| Height | 3.3mm | |
| Peak Reverse Current Ir | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type DFS | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 1A | ||
Peak Forward Voltage Vf 1.05V | ||
Series EDF | ||
Standards/Approvals No | ||
Length 8.51mm | ||
Height 3.3mm | ||
Peak Reverse Current Ir 1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifiers for PCB Surface Mount, EDF1xS Series, Vishay Semiconductor
Miniature Glass Passivated Ultrafast Surface Mount Bridge Rectifiers
Ultrafast reverse recovery time for high frequency
High surge current capability
Ideal for automated placement
Printed Circuit Board (PCB) reflow soldering
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL, E54214
