Panasonic Bridge Rectifier, 4-Pin
- RS Stock No.:
- 712-5878
- Mfr. Part No.:
- DA4X106U0R
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 712-5878
- Mfr. Part No.:
- DA4X106U0R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-143 | |
| Pin Count | 4 | |
| Peak Non-Repetitive Forward Surge Current | 500mA | |
| Maximum Operating Temperature | +150 °C | |
| Peak Forward Voltage | 1.2V | |
| Peak Reverse Current | 100nA | |
| Dimensions | 2.9 x 1.5 x 1.1mm | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Width | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Mounting Type Surface Mount | ||
Package Type SOT-143 | ||
Pin Count 4 | ||
Peak Non-Repetitive Forward Surge Current 500mA | ||
Maximum Operating Temperature +150 °C | ||
Peak Forward Voltage 1.2V | ||
Peak Reverse Current 100nA | ||
Dimensions 2.9 x 1.5 x 1.1mm | ||
Length 2.9mm | ||
Height 1.1mm | ||
Width 1.5mm | ||
- COO (Country of Origin):
- MY
Small Signal Switching Diodes, DA Series, Panasonic
Diodes and Rectifiers, Panasonic
