Vishay Bridge Rectifier, 1.5A, 800V, 4-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
710-4594
Mfr. Part No.:
DF1508S-E3/77
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

1.5A

Peak Reverse Repetitive Voltage

800V

Mounting Type

Surface Mount

Package Type

DF-S

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

8.51 x 6.5 x 3.3mm

Length

8.51mm

Width

6.5mm

Height

3.3mm