Vishay Bridge Rectifier Module, 1600 V 500 A, 6-Pin Single
- RS Stock No.:
- 708-2652
- Mfr. Part No.:
- VS-60MT160KPBF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£55.87
(exc. VAT)
£67.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
- Plus 15 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £55.87 |
| 2 - 4 | £54.20 |
| 5 - 9 | £53.09 |
| 10 + | £51.40 |
*price indicative
- RS Stock No.:
- 708-2652
- Mfr. Part No.:
- VS-60MT160KPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier Module | |
| Peak Reverse Repetitive Voltage Vrrm | 1600V | |
| Mount Type | Panel | |
| Package Type | INT-A-PAK | |
| Number of Phases | 3 | |
| Pin Count | 6 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500A | |
| Forward Current If | 75A | |
| Minimum Operating Temperature | -40°C | |
| Peak Forward Voltage Vf | 1.55V | |
| Height | 30mm | |
| Peak Reverse Current Ir | 10mA | |
| Standards/Approvals | No | |
| Series | VS-60MT | |
| Length | 94mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier Module | ||
Peak Reverse Repetitive Voltage Vrrm 1600V | ||
Mount Type Panel | ||
Package Type INT-A-PAK | ||
Number of Phases 3 | ||
Pin Count 6 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500A | ||
Forward Current If 75A | ||
Minimum Operating Temperature -40°C | ||
Peak Forward Voltage Vf 1.55V | ||
Height 30mm | ||
Peak Reverse Current Ir 10mA | ||
Standards/Approvals No | ||
Series VS-60MT | ||
Length 94mm | ||
Automotive Standard No | ||
Three Phase Bridge Rectifiers with Screw Terminals, VS-60MT/70MT..KPbF Series, Vishay Semiconductor
Industry standard INT-A-PAK package, fully compatible with power modules
High thermal conductivity package, electrically insulated case
Excellent power volume ratio, outline for easy connections
Isolating voltage 4000Vrms
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL E78996
Related links
- Vishay Bridge Rectifier Module 6-Pin Single
- Vishay Bridge Rectifier Module 5-Pin Single
- Vishay Bridge Rectifier Module 6-Pin Single
- Vishay Bridge Rectifier Module 6-Pin Single
- Vishay Bridge Rectifier Module 6-Pin Single
- Vishay Bridge Rectifier Module 6-Pin Single
- Vishay Bridge Rectifier Module 6-Pin Single
- Vishay Bridge Rectifier 5-Pin Single
