Vishay Bridge Rectifier, 800mA, 200V, 4-Pin

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 100)

£42.70

(exc. VAT)

£51.24

(inc. VAT)

RS Stock No.:
700-5481P
Mfr. Part No.:
RMB2S-E3/45
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

200V

Mount Type

Surface

Package Type

TO-269

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Forward Current If

800mA

Peak Forward Voltage Vf

1.25V

Series

RMB2S

Peak Reverse Current Ir

5μA

Height

2.7mm

Length

4.95mm

Standards/Approvals

No

Automotive Standard

No

Bridge Rectifiers for PCB Surface Mount, RMBxS Series, Vishay Semiconductor


Miniature Glass Passivated Fast Recovery Surface Mount Bridge Rectifier

Fast recovery, low switching loss

High surge current capability

Ideal for Printed Circuit Board (PCB) reflow soldering

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL file E54214

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy