Vishay Bridge Rectifier, 1000 V 30 A, 4-Pin Single
- RS Stock No.:
- 700-5403
- Distrelec Article No.:
- 304-44-142
- Mfr. Part No.:
- DF10SA-E3/77
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£9.84
(exc. VAT)
£11.80
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,780 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.492 | £9.84 |
| 200 - 480 | £0.38 | £7.60 |
| 500 - 980 | £0.344 | £6.88 |
| 1000 - 1980 | £0.299 | £5.98 |
| 2000 + | £0.241 | £4.82 |
*price indicative
- RS Stock No.:
- 700-5403
- Distrelec Article No.:
- 304-44-142
- Mfr. Part No.:
- DF10SA-E3/77
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1000V | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | DFS | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 1A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.1V | |
| Height | 3.3mm | |
| Length | 8.51mm | |
| Peak Reverse Current Ir | 5μA | |
| Standards/Approvals | No | |
| Series | DF | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1000V | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type DFS | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 1A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.1V | ||
Height 3.3mm | ||
Length 8.51mm | ||
Peak Reverse Current Ir 5μA | ||
Standards/Approvals No | ||
Series DF | ||
Automotive Standard No | ||
Bridge Rectifiers for PCB Surface Mount, DFxxS Series, Vishay Semiconductor
High surge current capability
Low DC reverse current
Ideal for automated placement
Printed Circuit Board (PCB) reflow soldering
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL file E54214
