Vishay Bridge Rectifier, 125 V 45 A, 4-Pin Single

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
700-5392
Mfr. Part No.:
B80C800DM-E3/45
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

125V

Mount Type

Through Hole

Package Type

DFM

Pin Count

4

Configuration

Single

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

45A

Peak Forward Voltage Vf

1V

Length

8.51mm

Height

3.3mm

Peak Reverse Current Ir

10μA

Width

6.5mm

Ultrafast Bridge Rectifiers for PCB Mounting, B...C800DM Series, Vishay Semiconductor


Glass Passivated Die Construction

Ideal for automated placement

High surge current capability

Soldering pins for Printed Circuit Board (PCB) through hole mounting

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy