Vishay Bridge Rectifier, 400 V 50 A, 4-Pin Single

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£5.92

(exc. VAT)

£7.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship
  • Plus 4,950 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.592£5.92
100 - 240£0.562£5.62
250 - 490£0.503£5.03
500 - 990£0.456£4.56
1000 +£0.362£3.62

*price indicative

Packaging Options:
RS Stock No.:
700-5370
Distrelec Article No.:
304-44-012
Mfr. Part No.:
B250C1500G-E4/51
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

400V

Mount Type

Through Hole

Number of Phases

1

Package Type

WOG

Pin Count

4

Configuration

Single

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Forward Current If

1.6A

Peak Forward Voltage Vf

1V

Standards/Approvals

No

Series

B250C1

Peak Reverse Current Ir

10μA

Height

5.6mm

Length

9.86mm

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifiers with Wire Leads, B...C1500G Series, Vishay Semiconductor


Low forward voltage drop

High dielectric strength case

Wire Lead structure for Printed Circuit Board (PCB) through hole mounting

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy