Vishay Bridge Rectifier, 75A, 1600V, 3-phase, 8-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
700-5361
Mfr. Part No.:
VS-70MT160PAPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Average Forward Current

75A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1600V

Mounting Type

PCB Mount

Package Type

MT PA

Pin Count

8

Configuration

Single

Peak Non-Repetitive Forward Surge Current

398A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.45V

Peak Reverse Current

5mA

Dimensions

63.5 x 32.5 x 16mm

Length

63.5mm

Width

32.5mm

Height

16mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy