Vishay Bridge Rectifier, 45A, 1600V, 3-phase, 8-Pin
- RS Stock No.:
- 700-5355
- Mfr. Part No.:
- VS-40MT160PBPBF
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 700-5355
- Mfr. Part No.:
- VS-40MT160PBPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Average Forward Current | 45A | |
| Bridge Type | Three Phase | |
| Peak Reverse Repetitive Voltage | 1600V | |
| Mounting Type | PCB Mount | |
| Package Type | MT PB | |
| Pin Count | 8 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 280A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Peak Forward Voltage | 1.45V | |
| Peak Reverse Current | 5mA | |
| Dimensions | 63.5 x 32.5 x 16mm | |
| Length | 63.5mm | |
| Height | 16mm | |
| Width | 32.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Average Forward Current 45A | ||
Bridge Type Three Phase | ||
Peak Reverse Repetitive Voltage 1600V | ||
Mounting Type PCB Mount | ||
Package Type MT PB | ||
Pin Count 8 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 280A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Peak Forward Voltage 1.45V | ||
Peak Reverse Current 5mA | ||
Dimensions 63.5 x 32.5 x 16mm | ||
Length 63.5mm | ||
Height 16mm | ||
Width 32.5mm | ||
