Vishay Bridge Rectifier, 100 V 375 A, 5-Pin Single
- RS Stock No.:
- 700-5324
- Mfr. Part No.:
- VS-26MT10
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£13.71
(exc. VAT)
£16.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 10 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.71 |
| 10 - 24 | £13.30 |
| 25 - 49 | £13.03 |
| 50 - 99 | £12.62 |
| 100 + | £12.35 |
*price indicative
- RS Stock No.:
- 700-5324
- Mfr. Part No.:
- VS-26MT10
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Mount Type | Through Hole | |
| Package Type | D-63 | |
| Number of Phases | 3 | |
| Pin Count | 5 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 25A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 375A | |
| Peak Forward Voltage Vf | 1.26V | |
| Height | 10mm | |
| Length | 28.5mm | |
| Series | VS-26MT | |
| Standards/Approvals | No | |
| Peak Reverse Current Ir | 200μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Mount Type Through Hole | ||
Package Type D-63 | ||
Number of Phases 3 | ||
Pin Count 5 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 25A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 375A | ||
Peak Forward Voltage Vf 1.26V | ||
Height 10mm | ||
Length 28.5mm | ||
Series VS-26MT | ||
Standards/Approvals No | ||
Peak Reverse Current Ir 200μA | ||
Automotive Standard No | ||
Three Phase Bridge Rectifiers with Push-on Terminals, VS-26MT Series, Vishay Semiconductor
Universal, 3-way terminals: Push-on, wrap around or solder
High thermal conductivity package, electrically insulated case
Center hole fixing
Excellent power/volume ratio
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL E300359
