Vishay Bridge Rectifier Module, 200A, 1200V, 3-phase, 6-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£62.31

(exc. VAT)

£74.77

(inc. VAT)

RS Stock No.:
700-5314
Mfr. Part No.:
VS-160MT120KPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Average Forward Current

200A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Panel Mount

Package Type

INT-A-PAK

Pin Count

6

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.5kA

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.49V

Peak Reverse Current

10mA

Length

94mm

Dimensions

94 x 35 x 30mm

Width

35mm

Height

30mm

Three Phase Bridge Rectifiers with Screw Terminals, VS-160MT Series, Vishay Semiconductor


Industry standard INT-A-PAK power module

High thermal conductivity package, electrically insulated case

Excellent power volume ratio

Isolating voltage 4000Vrms

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL file E78996