Vishay Bridge Rectifier, 800 V 300 A, 4-Pin Single
- RS Stock No.:
- 634-9294
- Mfr. Part No.:
- KBU8K-E4/51
- Brand:
- Vishay
Subtotal (1 unit)*
£1.43
(exc. VAT)
£1.72
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 93 unit(s) shipping from 01 June 2026
- Plus 17 unit(s) shipping from 01 June 2026
- Final 8,190 unit(s) shipping from 08 June 2026
Units | Per unit |
|---|---|
| 1 + | £1.43 |
*price indicative
- RS Stock No.:
- 634-9294
- Mfr. Part No.:
- KBU8K-E4/51
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | KBU | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Forward Current If | 8A | |
| Peak Forward Voltage Vf | 1V | |
| Series | KUB8 | |
| Standards/Approvals | No | |
| Length | 23.7mm | |
| Peak Reverse Current Ir | 10μA | |
| Height | 19.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type KBU | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Forward Current If 8A | ||
Peak Forward Voltage Vf 1V | ||
Series KUB8 | ||
Standards/Approvals No | ||
Length 23.7mm | ||
Peak Reverse Current Ir 10μA | ||
Height 19.3mm | ||
Automotive Standard No | ||
SIL PCB Mounting, KBU Series, Vishay Semiconductor
KBU4x, KBU6x and KBU8x series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor
Soldering pins for Printed Circuit Board (PCB) through-hole mounting
High surge current capability
Isolating voltage 1500Vrms
Package centre hole for fixing
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL E54214
