Vishay Bridge Rectifier, 400 V 50 A, 4-Pin Single
- RS Stock No.:
- 629-4920
- Mfr. Part No.:
- DF04M-E3/45
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 629-4920
- Mfr. Part No.:
- DF04M-E3/45
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | DFM | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 1A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Forward Voltage Vf | 1.1V | |
| Series | DF | |
| Length | 8.51mm | |
| Height | 3.3mm | |
| Standards/Approvals | No | |
| Peak Reverse Current Ir | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type DFM | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 1A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Forward Voltage Vf 1.1V | ||
Series DF | ||
Length 8.51mm | ||
Height 3.3mm | ||
Standards/Approvals No | ||
Peak Reverse Current Ir 5μA | ||
Automotive Standard No | ||
Bridge Rectifiers for PCB Mounting, DFxxM, DFxxMA Series, Vishay Semiconductor
Miniature Glass Passivated chip junction
Soldering pins for Printed Circuit Board (PCB) through hole mounting
Applicable for automated placement
High surge current capability
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL, E54214
