Vishay Bridge Rectifier, 600 V 55 A, 4-Pin Single
- RS Stock No.:
- 395-9084
- Mfr. Part No.:
- VS-KBPC106
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£12.95
(exc. VAT)
£15.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 180 unit(s) ready to ship
- Plus 290 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £2.59 | £12.95 |
| 50 - 120 | £2.358 | £11.79 |
| 125 - 245 | £2.202 | £11.01 |
| 250 - 495 | £2.074 | £10.37 |
| 500 + | £1.556 | £7.78 |
*price indicative
- RS Stock No.:
- 395-9084
- Mfr. Part No.:
- VS-KBPC106
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Package Type | D-46 | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 3A | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 55A | |
| Peak Forward Voltage Vf | 1.1V | |
| Peak Reverse Current Ir | 10μA | |
| Length | 16.7mm | |
| Height | 6.35mm | |
| Standards/Approvals | No | |
| Series | VS-KBPC1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Package Type D-46 | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 3A | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 55A | ||
Peak Forward Voltage Vf 1.1V | ||
Peak Reverse Current Ir 10μA | ||
Length 16.7mm | ||
Height 6.35mm | ||
Standards/Approvals No | ||
Series VS-KBPC1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IN
Bridge Rectifiers for PCB Mounting, VS-KBPC1 Series, Vishay Semiconductor
Suitable for Printed Circuit Board (PCB) or chassis mounting
Compact construction
Wire Lead Structure
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
