Bourns Bridge Rectifier, 1000 V 30 A
- RS Stock No.:
- 236-4422
- Mfr. Part No.:
- CD-MMBL110S
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£5.82
(exc. VAT)
£6.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.291 | £5.82 |
| 100 - 180 | £0.244 | £4.88 |
| 200 - 480 | £0.207 | £4.14 |
| 500 - 980 | £0.179 | £3.58 |
| 1000 + | £0.141 | £2.82 |
*price indicative
- RS Stock No.:
- 236-4422
- Mfr. Part No.:
- CD-MMBL110S
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1000V | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | DFN | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Forward Current If | 30A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.1V | |
| Length | 3.5mm | |
| Height | 1.15mm | |
| Peak Reverse Current Ir | 100μA | |
| Series | CD-MMBL110S | |
| Standards/Approvals | Halogen Free, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1000V | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type DFN | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Forward Current If 30A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.1V | ||
Length 3.5mm | ||
Height 1.15mm | ||
Peak Reverse Current Ir 100μA | ||
Series CD-MMBL110S | ||
Standards/Approvals Halogen Free, RoHS | ||
Automotive Standard No | ||
The Bourns Electronics CD-MMBL110S Bridge Rectifier is housed in a tiny DFN3538 package (3.5 mm x 3.8 mm x 1.15 mm), minimizing PCB real estate
and fitting into designs with height constraints. Besides the benefit of a Compact footprint compared to a conventional gull-wing package, its flat no-leads package construction features superior coplanarity, improved solder joints, and virtually eliminates short circuit conditions during manufacturing. It is rated at 1000 V / 1 A with enhanced thermal dissipation capability.
1000 V / 1 A rating
Tiny DFN3538 package (3.5 x 3.8 mm)
Low profile (1.15 mm)
High thermal dissipation
Related links
- Bourns Bridge Rectifier, 1000 V 30 A
- Bourns Bridge Rectifier 4-Pin Single
- Bourns Bridge Rectifier 4-Pin Single
- Bourns Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
