Vishay Bridge Rectifier, 800 V 375 A, 5-Pin Single

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£13.71

(exc. VAT)

£16.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£13.71
10 - 24£13.29
25 - 49£13.03
50 - 99£12.63
100 +£12.35

*price indicative

RS Stock No.:
227-8839
Mfr. Part No.:
VS-26MT80
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

800V

Mount Type

Through Hole

Number of Phases

3

Package Type

D-63

Pin Count

5

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

25A

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

375A

Peak Forward Voltage Vf

1.26V

Series

VS-26MT

Standards/Approvals

No

Length

28.5mm

Peak Reverse Current Ir

200μA

Height

10mm

Automotive Standard

No

Three Phase Bridge Rectifiers with Push-on Terminals, VS-26MT Series, Vishay Semiconductor


Universal, 3-way terminals: Push-on, wrap around or solder

High thermal conductivity package, electrically insulated case

Center hole fixing

Excellent power/volume ratio

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL E300359

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy