Vishay Bridge Rectifier, 600 V 450 A, 4-Pin Quad
- RS Stock No.:
- 180-7233
- Distrelec Article No.:
- 304-30-850
- Mfr. Part No.:
- MB6S-E3/80
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£8.925
(exc. VAT)
£10.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.357 | £8.93 |
| 250 - 600 | £0.268 | £6.70 |
| 625 - 1225 | £0.232 | £5.80 |
| 1250 - 2475 | £0.214 | £5.35 |
| 2500 + | £0.196 | £4.90 |
*price indicative
- RS Stock No.:
- 180-7233
- Distrelec Article No.:
- 304-30-850
- Mfr. Part No.:
- MB6S-E3/80
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | TO-269 | |
| Pin Count | 4 | |
| Configuration | Quad | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 450A | |
| Forward Current If | 35A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1V | |
| Standards/Approvals | No | |
| Series | MB6S | |
| Height | 2.7mm | |
| Peak Reverse Current Ir | 100μA | |
| Length | 4.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type TO-269 | ||
Pin Count 4 | ||
Configuration Quad | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 450A | ||
Forward Current If 35A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1V | ||
Standards/Approvals No | ||
Series MB6S | ||
Height 2.7mm | ||
Peak Reverse Current Ir 100μA | ||
Length 4.95mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General purpose use in AC/DC bridge full wave rectification for power supply, lighting ballaster, battery charger, home appliances, office equipment, and telecommunication applications.
Saves space on printed circuit boards
Ideal for automated placement
APPLICATIONS:
General purpose use in AC/DC bridge full wave rectification for power supply, lighting ballaster, battery charger, home appliances, office equipment, and telecommunication applications.
