Vishay Bridge Rectifier, 200 V 400 A, 4-Pin Single
- RS Stock No.:
- 169-5945
- Mfr. Part No.:
- VS-GBPC3502W
- Brand:
- Vishay
Subtotal (1 box of 100 units)*
£126.70
(exc. VAT)
£152.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 500 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £1.267 | £126.70 |
*price indicative
- RS Stock No.:
- 169-5945
- Mfr. Part No.:
- VS-GBPC3502W
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | GBPC | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Forward Current If | 35A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.1V | |
| Series | VS-GBPC | |
| Standards/Approvals | No | |
| Length | 28.8mm | |
| Height | 7.62mm | |
| Peak Reverse Current Ir | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type GBPC | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Forward Current If 35A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.1V | ||
Series VS-GBPC | ||
Standards/Approvals No | ||
Length 28.8mm | ||
Height 7.62mm | ||
Peak Reverse Current Ir 5μA | ||
Automotive Standard No | ||
Bridge Rectifiers for PCB Mounting, VS-GBPC35xxW Series, Vishay Semiconductor
Suitable for Printed Circuit Board (PCB) or chassis mounting
Compact construction with center hole fixing
Low thermal resistance
Wire lead structure
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL E54214
