Vishay Bridge Rectifier, 1000 V 52 A, 4-Pin Single
- RS Stock No.:
- 169-5904
- Mfr. Part No.:
- VS-2KBB100R
- Brand:
- Vishay
Subtotal (1 bag of 500 units)*
£575.00
(exc. VAT)
£690.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | £1.15 | £575.00 |
*price indicative
- RS Stock No.:
- 169-5904
- Mfr. Part No.:
- VS-2KBB100R
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1000V | |
| Mount Type | Through Hole | |
| Package Type | D-37 | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 52A | |
| Forward Current If | 1.9A | |
| Peak Forward Voltage Vf | 1.1V | |
| Peak Reverse Current Ir | 10μA | |
| Standards/Approvals | No | |
| Height | 15mm | |
| Length | 17.5mm | |
| Series | VS-2KBB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1000V | ||
Mount Type Through Hole | ||
Package Type D-37 | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 52A | ||
Forward Current If 1.9A | ||
Peak Forward Voltage Vf 1.1V | ||
Peak Reverse Current Ir 10μA | ||
Standards/Approvals No | ||
Height 15mm | ||
Length 17.5mm | ||
Series VS-2KBB | ||
Automotive Standard No | ||
SIL PCB Mounting, 2KBB Series, Vishay Semiconductor
2KBB series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor
Suitable for Printed Circuit Board (PCB) through hole mounting
Leads on standard 2.54mm (0.1") grid
Compact construction
High surge current capability
Equivalent to standard DIN parts
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Note
Standard pin configuration is: – ∼ + ∼
Alternative pin configuration (part no. suffix R) is: – ∼ ∼ +
Alternative pin configuration (part no. suffix R) is: – ∼ ∼ +
