Vishay Bridge Rectifier, 1.9A, 400V, 4-Pin
- RS Stock No.:
- 169-5876
- Mfr. Part No.:
- 2KBB40
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 50)
£0.50
(exc. VAT)
£0.60
(inc. VAT)
- RS Stock No.:
- 169-5876
- Mfr. Part No.:
- 2KBB40
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Bridge Type | Single Phase | |
Peak Average Forward Current | 1.9A | |
Peak Reverse Repetitive Voltage | 400V | |
Mounting Type | Through Hole | |
Package Type | D 37 | |
Pin Count | 4 | |
Diode Technology | Silicon Junction | |
Configuration | Single | |
Peak Non-Repetitive Forward Surge Current | 52A | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -40 °C | |
Peak Forward Voltage | 1.1V | |
Peak Reverse Current | 10µA | |
Dimensions | 17.5 x 6.5 x 15mm | |
Length | 17.5mm | |
Height | 15mm | |
Width | 6.5mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Bridge Type Single Phase | ||
Peak Average Forward Current 1.9A | ||
Peak Reverse Repetitive Voltage 400V | ||
Mounting Type Through Hole | ||
Package Type D 37 | ||
Pin Count 4 | ||
Diode Technology Silicon Junction | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 52A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Peak Forward Voltage 1.1V | ||
Peak Reverse Current 10µA | ||
Dimensions 17.5 x 6.5 x 15mm | ||
Length 17.5mm | ||
Height 15mm | ||
Width 6.5mm | ||
- COO (Country of Origin):
- IN
SIL PCB Mounting, 2KBB Series, Vishay Semiconductor
2KBB series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor
Suitable for Printed Circuit Board (PCB) through hole mounting
Leads on standard 2.54mm (0.1") grid
Compact construction
High surge current capability
Equivalent to standard DIN parts
Leads on standard 2.54mm (0.1") grid
Compact construction
High surge current capability
Equivalent to standard DIN parts
Note
Standard pin configuration is: – ∼ + ∼
Alternative pin configuration (part no. suffix R) is: – ∼ ∼ +
Alternative pin configuration (part no. suffix R) is: – ∼ ∼ +
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.