Vishay Bridge Rectifier, 35A, 1400V, 4-Pin

Bulk discount available

Subtotal (1 box of 20 units)*

£179.60

(exc. VAT)

£215.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
20 - 80£8.98£179.60
100 +£8.80£176.00

*price indicative

RS Stock No.:
169-5831
Mfr. Part No.:
36MB140A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1400V

Mounting Type

Screw Mount

Package Type

D 34

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

155A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.3V

Peak Reverse Current

10µA

Length

28.5mm

Dimensions

28.5 x 28.5 x 9.8mm

Width

28.5mm

Height

9.8mm