Vishay Bridge Rectifier, 8A, 600V, 4-Pin
- RS Stock No.:
- 169-5827
- Mfr. Part No.:
- KBPC806PBF
- Brand:
- Vishay
Subtotal (1 bag of 100 units)*
£226.00
(exc. VAT)
£271.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £2.26 | £226.00 |
*price indicative
- RS Stock No.:
- 169-5827
- Mfr. Part No.:
- KBPC806PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Bridge Type | Single Phase | |
| Peak Average Forward Current | 8A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Mounting Type | Through Hole | |
| Package Type | D 72 | |
| Pin Count | 4 | |
| Diode Technology | Silicon Junction | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 137A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1V | |
| Peak Reverse Current | 100mA | |
| Length | 15.75mm | |
| Dimensions | 15.75 x 15.75 x 5.33mm | |
| Height | 5.33mm | |
| Width | 15.75mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Bridge Type Single Phase | ||
Peak Average Forward Current 8A | ||
Peak Reverse Repetitive Voltage 600V | ||
Mounting Type Through Hole | ||
Package Type D 72 | ||
Pin Count 4 | ||
Diode Technology Silicon Junction | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 137A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1V | ||
Peak Reverse Current 100mA | ||
Length 15.75mm | ||
Dimensions 15.75 x 15.75 x 5.33mm | ||
Height 5.33mm | ||
Width 15.75mm | ||
