Vishay Bridge Rectifier, 400 V 137 A, 4-Pin Single
- RS Stock No.:
- 169-5826
- Mfr. Part No.:
- VS-KBPC804
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 100 units)*
£277.00
(exc. VAT)
£332.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | £2.77 | £277.00 |
| 200 + | £2.632 | £263.20 |
*price indicative
- RS Stock No.:
- 169-5826
- Mfr. Part No.:
- VS-KBPC804
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Mount Type | Through Hole | |
| Package Type | D-72 | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 137A | |
| Forward Current If | 8A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1V | |
| Series | VS-KBPC8 | |
| Height | 5.33mm | |
| Length | 15.75mm | |
| Peak Reverse Current Ir | 100mA | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Mount Type Through Hole | ||
Package Type D-72 | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 137A | ||
Forward Current If 8A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1V | ||
Series VS-KBPC8 | ||
Height 5.33mm | ||
Length 15.75mm | ||
Peak Reverse Current Ir 100mA | ||
Standards/Approvals No | ||
Automotive Standard No | ||
PCB Mounting, VS-KBPC8 Series, Vishay Semiconductor
VS-KBPC8 Series single-phase bridge rectifiers for PCB Mounting from Vishay Semiconductor
Suitable for Printed Circuit Board (PCB) or chassis mounting
Compact construction
Wide temperature range
Wire Lead Structure
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
