Vishay Bridge Rectifier, 800mA, 400V, 4-Pin

Stock information currently inaccessible
RS Stock No.:
165-7278
Mfr. Part No.:
RMB4S-E3/45
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Average Forward Current

800mA

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Surface Mount

Package Type

TO-269AA

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

30A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.25V

Peak Reverse Current

100µA

Length

4.95mm

Dimensions

4.95 x 4.1 x 2.7mm

Height

2.7mm

Width

4.1mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy