Vishay Bridge Rectifier, 15A, 100V, 4-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-7020
Mfr. Part No.:
GBPC1501W-E4/51
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Average Forward Current

15A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

100V

Mounting Type

Through Hole

Package Type

GBPC-W

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

28.8mm

Dimensions

28.8 x 28.8 x 7.87mm

Height

7.87mm

Width

28.8mm

COO (Country of Origin):
CN