Vishay Bridge Rectifier, 12A, 200V, 4-Pin
- RS Stock No.:
- 165-7018
- Mfr. Part No.:
- GBPC1202W-E4/51
- Brand:
- Vishay
Subtotal (1 box of 100 units)*
£259.00
(exc. VAT)
£311.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
---|---|---|
100 + | £2.59 | £259.00 |
*price indicative
- RS Stock No.:
- 165-7018
- Mfr. Part No.:
- GBPC1202W-E4/51
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Peak Average Forward Current | 12A | |
Bridge Type | Single Phase | |
Peak Reverse Repetitive Voltage | 200V | |
Mounting Type | Through Hole | |
Package Type | GBPC-W | |
Pin Count | 4 | |
Diode Technology | Silicon Junction | |
Configuration | Single | |
Peak Non-Repetitive Forward Surge Current | 200A | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -55 °C | |
Peak Forward Voltage | 1.1V | |
Peak Reverse Current | 500µA | |
Dimensions | 28.8 x 28.8 x 7.87mm | |
Length | 28.8mm | |
Width | 28.8mm | |
Height | 7.87mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Peak Average Forward Current 12A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 200V | ||
Mounting Type Through Hole | ||
Package Type GBPC-W | ||
Pin Count 4 | ||
Diode Technology Silicon Junction | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 200A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.1V | ||
Peak Reverse Current 500µA | ||
Dimensions 28.8 x 28.8 x 7.87mm | ||
Length 28.8mm | ||
Width 28.8mm | ||
Height 7.87mm | ||
- COO (Country of Origin):
- CN
Bridge Rectifiers with Wire Leads, GBPC-W Series, Vishay Semiconductor
Glass Passivated Single-Phase Bridge Rectifier
Typical IR less than 0.5μA
High surge current capability
High case dielectric strength 1500Vrms
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting
Typical IR less than 0.5μA
High surge current capability
High case dielectric strength 1500Vrms
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.