Vishay Bridge Rectifier, 65 V 45 A, 4-Pin Single

Stock information currently inaccessible
RS Stock No.:
165-6359
Mfr. Part No.:
B40C1000G-E4/51
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

65V

Mount Type

Through Hole

Package Type

WOG

Pin Count

4

Configuration

Single

Maximum Operating Temperature

125°C

Peak Non-Repetitive Forward Surge Current Ifsm

45A

Minimum Operating Temperature

-40°C

Peak Forward Voltage Vf

1V

Width

8.84mm

Height

5.6mm

Length

9.86mm

Peak Reverse Current Ir

10μA

COO (Country of Origin):
CN

Bridge Rectifiers with Wire Leads, B...C1000G Series, Vishay Semiconductor


Low forward voltage drop

High dielectric strength case

Wire Lead structure for Printed Circuit Board (PCB) through hole mounting

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy