Vishay Bridge Rectifier, 1400 V 500 A, 4-Pin Single
- RS Stock No.:
- 165-6096
- Mfr. Part No.:
- VS-36MB140A
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 20 units)*
£132.66
(exc. VAT)
£159.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 - 20 | £6.633 | £132.66 |
| 40 - 80 | £6.551 | £131.02 |
| 100 + | £6.472 | £129.44 |
*price indicative
- RS Stock No.:
- 165-6096
- Mfr. Part No.:
- VS-36MB140A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1400V | |
| Mount Type | Surface | |
| Package Type | D-34 | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500A | |
| Forward Current If | 35A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.3V | |
| Length | 28.5mm | |
| Height | 9.8mm | |
| Peak Reverse Current Ir | 10μA | |
| Series | VS-36MB | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1400V | ||
Mount Type Surface | ||
Package Type D-34 | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500A | ||
Forward Current If 35A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.3V | ||
Length 28.5mm | ||
Height 9.8mm | ||
Peak Reverse Current Ir 10μA | ||
Series VS-36MB | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Bridge Rectifiers with Push-on Terminals, VS-MB Series, Vishay Semiconductor
Single-Phase Bridge Rectifier High Voltage Power Modules
Universal, 3 way terminals: push-on (Fast-on), wrap around or solder
High thermal conductivity package, electrically insulated case
Center hole fixing
Excellent power/volume ratio
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL, E300359 approved
Related links
- Vishay Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 5-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
