Vishay Bridge Rectifier, 125 V 45 A, 4-Pin Single
- RS Stock No.:
- 165-2743
- Mfr. Part No.:
- B80C800DM-E3/45
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-2743
- Mfr. Part No.:
- B80C800DM-E3/45
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 125V | |
| Mount Type | Through Hole | |
| Package Type | DFM | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 45A | |
| Peak Forward Voltage Vf | 1V | |
| Length | 8.51mm | |
| Width | 6.5mm | |
| Height | 3.3mm | |
| Peak Reverse Current Ir | 10μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 125V | ||
Mount Type Through Hole | ||
Package Type DFM | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 45A | ||
Peak Forward Voltage Vf 1V | ||
Length 8.51mm | ||
Width 6.5mm | ||
Height 3.3mm | ||
Peak Reverse Current Ir 10μA | ||
- COO (Country of Origin):
- CN
Ultrafast Bridge Rectifiers for PCB Mounting, B...C800DM Series, Vishay Semiconductor
Glass Passivated Die Construction
Ideal for automated placement
High surge current capability
Soldering pins for Printed Circuit Board (PCB) through hole mounting
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
