Vishay Bridge Rectifier, 400 V 45 A, 4-Pin Single
- RS Stock No.:
- 165-2666
- Mfr. Part No.:
- B250C800G-E4/51
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£537.00
(exc. VAT)
£645.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.179 | £537.00 |
*price indicative
- RS Stock No.:
- 165-2666
- Mfr. Part No.:
- B250C800G-E4/51
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | WOG | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 125°C | |
| Forward Current If | 900mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 45A | |
| Peak Forward Voltage Vf | 1V | |
| Series | B250C | |
| Peak Reverse Current Ir | 10μA | |
| Height | 5.6mm | |
| Standards/Approvals | No | |
| Length | 9.86mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type WOG | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 125°C | ||
Forward Current If 900mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 45A | ||
Peak Forward Voltage Vf 1V | ||
Series B250C | ||
Peak Reverse Current Ir 10μA | ||
Height 5.6mm | ||
Standards/Approvals No | ||
Length 9.86mm | ||
Automotive Standard No | ||
Bridge Rectifiers with Wire Leads, B...C800G Series, Vishay Semiconductor
Low forward voltage drop
High dielectric strength case
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
