Vishay Bridge Rectifier, 1.2A, 200V, 4-Pin
- RS Stock No.:
- 159-6560
- Mfr. Part No.:
- B125C1000G-E4/51
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 159-6560
- Mfr. Part No.:
- B125C1000G-E4/51
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Bridge Type | Single Phase | |
| Peak Average Forward Current | 1.2A | |
| Peak Reverse Repetitive Voltage | 200V | |
| Mounting Type | Through Hole | |
| Package Type | WOG | |
| Pin Count | 4 | |
| Diode Technology | Silicon Junction | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 45A | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Peak Forward Voltage | 1V | |
| Peak Reverse Current | 10µA | |
| Dimensions | 9.86 x 8.84 x 5.6mm | |
| Length | 9.86mm | |
| Height | 5.6mm | |
| Width | 8.84mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Bridge Type Single Phase | ||
Peak Average Forward Current 1.2A | ||
Peak Reverse Repetitive Voltage 200V | ||
Mounting Type Through Hole | ||
Package Type WOG | ||
Pin Count 4 | ||
Diode Technology Silicon Junction | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 45A | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Peak Forward Voltage 1V | ||
Peak Reverse Current 10µA | ||
Dimensions 9.86 x 8.84 x 5.6mm | ||
Length 9.86mm | ||
Height 5.6mm | ||
Width 8.84mm | ||
- COO (Country of Origin):
- CN
