Vishay Bridge Rectifier, 1.5A, 100V, 4-Pin

Stock information currently inaccessible
RS Stock No.:
145-2719
Mfr. Part No.:
DF1501S-E3/77
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

1.5A

Peak Reverse Repetitive Voltage

100V

Mounting Type

Surface Mount

Package Type

DFS

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

8.51mm

Dimensions

8.51 x 6.5 x 3.3mm

Height

3.3mm

Width

6.5mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy