Vishay Bridge Rectifier Module, 200A, 1200V, 3-phase, 6-Pin
- RS Stock No.:
- 145-2607
- Mfr. Part No.:
- VS-160MT120KPBF
- Brand:
- Vishay
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 15)
£774.45
(exc. VAT)
£929.34
(inc. VAT)
- RS Stock No.:
- 145-2607
- Mfr. Part No.:
- VS-160MT120KPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Average Forward Current | 200A | |
| Bridge Type | Three Phase | |
| Peak Reverse Repetitive Voltage | 1200V | |
| Mounting Type | Panel Mount | |
| Package Type | INT-A-PAK | |
| Pin Count | 6 | |
| Diode Technology | Silicon Junction | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 1.5kA | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Peak Forward Voltage | 1.49V | |
| Peak Reverse Current | 10mA | |
| Dimensions | 94 x 35 x 30mm | |
| Length | 94mm | |
| Width | 35mm | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Average Forward Current 200A | ||
Bridge Type Three Phase | ||
Peak Reverse Repetitive Voltage 1200V | ||
Mounting Type Panel Mount | ||
Package Type INT-A-PAK | ||
Pin Count 6 | ||
Diode Technology Silicon Junction | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 1.5kA | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Peak Forward Voltage 1.49V | ||
Peak Reverse Current 10mA | ||
Dimensions 94 x 35 x 30mm | ||
Length 94mm | ||
Width 35mm | ||
Height 30mm | ||
Three Phase Bridge Rectifiers with Screw Terminals, VS-160MT Series, Vishay Semiconductor
Industry standard INT-A-PAK power module
High thermal conductivity package, electrically insulated case
Excellent power volume ratio
Isolating voltage 4000Vrms
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Approvals
UL file E78996

