Bourns Bridge Rectifier, 100 V 50 A, 4-Pin Single

Subtotal 10 units (supplied on a continuous strip)*

£4.25

(exc. VAT)

£5.10

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 3,340 left, shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
10 +£0.425

*price indicative

Packaging Options:
RS Stock No.:
126-1772P
Mfr. Part No.:
CD-HD201
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

100V

Mount Type

Surface

Package Type

SMT

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Forward Current If

2A

Peak Forward Voltage Vf

850mV

Length

6.25mm

Height

1.22mm

Peak Reverse Current Ir

200μA

Series

CD-HD2

Standards/Approvals

No

Automotive Standard

No

SMT Schottky Bridge Rectifiers, Bourns Electronics


A range of high performance Schottky diode bridge rectifiers in compact surface mounting chip packages from Bourns Electronics.

Schottky barrier technology provides ultra low forward voltage drop

Compact low-profile SMT package

Voltage ratings of 40V or 100V

Forward current ratings 1A or 2A

Bridge Rectifiers - Bourns Electronics


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy