Bourns Bridge Rectifier, 100 V 30 A, 4-Pin Single
- RS Stock No.:
- 126-1770P
- Mfr. Part No.:
- CD-HD01
- Brand:
- Bourns
Subtotal 25 units (supplied on a continuous strip)*
£10.60
(exc. VAT)
£12.725
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 25 + | £0.424 |
*price indicative
- RS Stock No.:
- 126-1770P
- Mfr. Part No.:
- CD-HD01
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 125°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Forward Current If | 1A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 850mV | |
| Height | 1.22mm | |
| Standards/Approvals | No | |
| Length | 6.25mm | |
| Peak Reverse Current Ir | 200μA | |
| Series | CD-HD0 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type SMT | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 125°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Forward Current If 1A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 850mV | ||
Height 1.22mm | ||
Standards/Approvals No | ||
Length 6.25mm | ||
Peak Reverse Current Ir 200μA | ||
Series CD-HD0 | ||
Automotive Standard No | ||
SMT Schottky Bridge Rectifiers, Bourns Electronics
A range of high performance Schottky diode bridge rectifiers in compact surface mounting chip packages from Bourns Electronics.
Schottky barrier technology provides ultra low forward voltage drop
Compact low-profile SMT package
Voltage ratings of 40V or 100V
Forward current ratings 1A or 2A
Bridge Rectifiers - Bourns Electronics
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
