Bourns Bridge Rectifier, 1000 V 150 A, 4-Pin Single
- RS Stock No.:
- 126-1769
- Mfr. Part No.:
- CD-DF410S
- Brand:
- Bourns
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 126-1769
- Mfr. Part No.:
- CD-DF410S
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1000V | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 175°C | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Forward Current If | 4A | |
| Peak Forward Voltage Vf | 950mV | |
| Height | 1.55mm | |
| Peak Reverse Current Ir | 5μA | |
| Length | 10.6mm | |
| Standards/Approvals | No | |
| Series | CD-DF4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1000V | ||
Mount Type Surface | ||
Package Type SMT | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 175°C | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Forward Current If 4A | ||
Peak Forward Voltage Vf 950mV | ||
Height 1.55mm | ||
Peak Reverse Current Ir 5μA | ||
Length 10.6mm | ||
Standards/Approvals No | ||
Series CD-DF4 | ||
Automotive Standard No | ||
Compact SMT Bridge Rectifiers, Bourns Electronics
A range of high performance bridge rectifiers in compact surface mounting chip packages from Bourns Electronics.
Compact low-profile SMT package
Voltage ratings of 600V or 1000V
Forward current ratings 2A or 4A
Bridge Rectifiers - Bourns Electronics
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Related links
- Bourns Bridge Rectifier 4-Pin Single
- Bourns Bridge Rectifier 4-Pin Single
- Bourns Bridge Rectifier 4-Pin Single
- Bourns Bridge Rectifier 4-Pin Single
- Bourns Bridge Rectifier 4-Pin Single
- Bourns Bridge Rectifier, 1000 V 30 A
- DiodesZetex Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
