Bourns Bridge Rectifier, 1000 V 50 A, 4-Pin Single

Subtotal (1 pack of 25 units)*

£7.05

(exc. VAT)

£8.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.282£7.05

*price indicative

Packaging Options:
RS Stock No.:
126-1767
Mfr. Part No.:
CD-MBL210S
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1000V

Mount Type

Surface

Number of Phases

1

Package Type

SMT

Pin Count

4

Configuration

Single

Maximum Operating Temperature

175°C

Forward Current If

2A

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Minimum Operating Temperature

-55°C

Peak Forward Voltage Vf

1V

Height

1.35mm

Standards/Approvals

No

Length

5.9mm

Series

CD-MBL2

Peak Reverse Current Ir

5μA

Automotive Standard

No

Compact SMT Bridge Rectifiers, Bourns Electronics


A range of high performance bridge rectifiers in compact surface mounting chip packages from Bourns Electronics.

Compact low-profile SMT package

Voltage ratings of 600V or 1000V

Forward current ratings 2A or 4A

Bridge Rectifiers - Bourns Electronics


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy