Vishay Bridge Rectifier, 1000 V 52 A, 4-Pin Grounding
- RS Stock No.:
- 100-100
- Mfr. Part No.:
- VS-1KAB60E
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£8.50
(exc. VAT)
£10.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 485 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.70 | £8.50 |
| 50 - 95 | £1.614 | £8.07 |
| 100 + | £1.496 | £7.48 |
*price indicative
- RS Stock No.:
- 100-100
- Mfr. Part No.:
- VS-1KAB60E
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1000V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | D-38 | |
| Pin Count | 4 | |
| Configuration | Grounding | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 52A | |
| Forward Current If | 1.2A | |
| Peak Forward Voltage Vf | 1.1V | |
| Peak Reverse Current Ir | 500A | |
| Length | 9.5mm | |
| Height | 10mm | |
| Standards/Approvals | RoHS | |
| Series | VS-1KAB-E | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1000V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type D-38 | ||
Pin Count 4 | ||
Configuration Grounding | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 52A | ||
Forward Current If 1.2A | ||
Peak Forward Voltage Vf 1.1V | ||
Peak Reverse Current Ir 500A | ||
Length 9.5mm | ||
Height 10mm | ||
Standards/Approvals RoHS | ||
Series VS-1KAB-E | ||
Automotive Standard No | ||
The Vishay Single Phase Rectifier Bridge with 1.2 A current supply.
Ease of assembly
Easy installation
High surge rating
Compact
