1474644-9, 76.2mm Wire-to-Board Breadboard Jumper Wire
- RS Stock No.:
- 467-815
- Mfr. Part No.:
- 1474644-9
- Brand:
- TE Connectivity
Subtotal (1 box of 150 units)*
£259.05
(exc. VAT)
£310.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
150 + | £1.727 | £259.05 |
*price indicative
- RS Stock No.:
- 467-815
- Mfr. Part No.:
- 1474644-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Wire-to-Board | |
Length | 76.2mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Wire-to-Board | ||
Length 76.2mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity wire-to-board jumper is an essential component for establishing reliable connections within printed circuit boards. Designed with 4 positions and a compact 2.54 mm centreline, this jumper ensures efficient power delivery in various applications. Its robust construction and high-quality materials make it suitable for environments requiring resilience, with an operating temperature range of -40°C to 125°C. Perfect for power circuits, this jumper is compatible with solid discrete wire types, making it an ideal choice for a range of engineering needs. With a length of 76.2 mm, it offers flexibility for various layouts, ensuring seamless integration in your devices. The jumper also meets stringent compliance standards, making it a trustworthy option for engineers looking for quality and reliability.
Developed for seamless integration in printed circuit board applications
Offers a significant temperature tolerance, ensuring reliability under varying conditions
Sustainability compliance ensures adherence to environmental standards
Engineered for compatibility with solid discrete wire types, streamlining installations
Compact design allows for efficient use of space in device architecture
Facilitates easy connectivity for power applications in electronic systems
Valued for its robust construction, ensuring long-term performance
Offers a significant temperature tolerance, ensuring reliability under varying conditions
Sustainability compliance ensures adherence to environmental standards
Engineered for compatibility with solid discrete wire types, streamlining installations
Compact design allows for efficient use of space in device architecture
Facilitates easy connectivity for power applications in electronic systems
Valued for its robust construction, ensuring long-term performance
Related links
- 3-1474644-1, 76.2mm Wire To Board Breadboard Jumper Wire
- 2-6474612-7, 63.5mm Wire To Board Breadboard Jumper Wire
- RND 255-00011, 150mm Jumper Wire Breadboard Jumper Wire in Black
- PRT-10897, 155mm Jumper Wire Kit Breadboard Jumper Wire
- 4110-40 Blue Green Orange Red Yellow
- 4110 Blue Green Orange Red Yellow
- 1-1474654-1, 50.8mm Solid Breadboard Jumper Wire
- 4128 Blue Green Orange Red Yellow